
12-bit Digital-to-Analog Converter (DAC) with a single channel and unipolar output. Features I2C and serial interface, 12-bit resolution, and a voltage output type. Operates with a single supply voltage ranging from 2.7V to 5.5V, consuming 210uA supply current. Packaged in a DFN surface mount case with dimensions of 2mm x 2mm x 0.85mm. Offers a settling time of 6us and a wide operating temperature range of -40°C to 125°C.
Microchip MCP4726A0T-E/MAY technical specifications.
| Package/Case | DFN |
| Full Scale Error | 82LSB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.098W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Supply Type | Single |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4726A0T-E/MAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
