12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 6 µs settling time. This integrated circuit operates across an automotive temperature grade from -40°C to 125°C. It is housed in a 6-pin PDSO6 (SOT-23) plastic package with dual terminal positions. Maximum supply current is 0.4 mA with a nominal supply voltage of 5.5V.
Microchip MCP4726A1T-E/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4726A1T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.