
12-bit Digital-to-Analog Converter (DAC) with a single channel, featuring I2C and serial interface. This surface mount component offers a 6µs settling time and bipolar output voltage. Operating within a 2.7V to 5.5V supply range, it boasts a maximum power dissipation of 452mW and a wide operating temperature range of -40°C to 125°C. The compact SOT-23-6 package measures 3.1mm x 1.8mm x 1.3mm.
Microchip MCP4726A2T-E/CH technical specifications.
| Package/Case | SOT-23-6 |
| Full Scale Error | 82LSB |
| Height | 1.3mm |
| Integral Nonlinearity (INL) | 14.5LSB |
| Interface | I2C, Serial |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 452mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 210uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4726A2T-E/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
