The MCP4728A0-E/UN is a 12-bit digital-to-analog converter with a maximum supply current of 1.4mA and a nominal supply voltage of 5V. It is packaged in a 10-pin MSOP package and operates over a temperature range of -40 to 125°C. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Microchip MCP4728A0-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4728A0-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.