
Four-channel, 12-bit resistor-string digital-to-analog converter (DAC) with I2C and serial interface. Features a 12-bit resolution and voltage output, operating from a 2.7V to 5.5V supply. Integral nonlinearity is 13 LSB, with a settling time of 6µs. This surface-mount component is housed in a 10-pin MSOP package, suitable for automotive applications with a maximum operating temperature of 125°C.
Microchip MCP4728A0T-E/UN technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Integral Nonlinearity (INL) | 13LSB |
| Interface | I2C, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4728A0T-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
