The MCP4728A0T-E/UNVAO is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It is designed for automotive applications and meets the AEC-Q100 screening level. This device operates over a temperature range of -40 to 125 degrees Celsius and is packaged in a TSSOP-10 package. The MCP4728A0T-E/UNVAO has 10 terminals and is a single-function device.
Checking distributor stock and pricing after the page loads.
Microchip MCP4728A0T-E/UNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.