
The MCP4728A1-E/UN is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 1.4uA. It is available in a MSOP-10 package. The device operates over a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The converter has 10 terminals and is a single-function device.
Sign in to ask questions about the Microchip MCP4728A1-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4728A1-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4728A1-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.