
Four-channel, 12-bit Digital-to-Analog Converter (DAC) with 6µs settling time. Features I2C and 2-wire serial interface, 13 LSB integral nonlinearity, and voltage output. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. Surface mountable in a 10-pin MSOP package.
Microchip MCP4728A1T-E/UN technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 13LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4728A1T-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
