The MCP4728A4-E/UN is a 12-bit digital-to-analog converter with a maximum supply current of 1.4mA and a nominal supply voltage of 5V. It is available in a TSSOP-10 package and is suitable for use in automotive applications, with an operating temperature range of -40 to 125 degrees Celsius. The device has 10 terminals and a single function, making it a compact and versatile solution for various applications.
Microchip MCP4728A4-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.