
The MCP4728A4T-E/UNVAO is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V. It is designed for automotive applications and operates within a temperature range of -40°C to 125°C. The device features a 10-pin MSOP package and has a single function. It meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |