Automotive-grade 12-bit, 4-channel Digital-to-Analog Converter (DAC) with resistor-string architecture. Features a 10-pin MSOP package (3mm x 3mm) and operates across an extended temperature range of -40°C to 125°C. Delivers a nominal supply voltage of 5V with a maximum supply current of 1.4mA.
Sign in to ask questions about the Microchip MCP4728T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4728T-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4728T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.