Microchip MCP47A1T-A0E/LT technical specifications.
| Package/Case | SC-70 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Jedec | MO-203AB |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 6bit |
| Maximum Settling Time | 15(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP47A1T-A0E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.