Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47A1T-A1E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47A1T-A1E/LT technical specifications.
| Package/Case | SC-70 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Mounting | Surface Mount |
| Jedec | MO-203AB |
| Converter Type | General Purpose |
| Architecture | Resistor-String |
| Resolution | 6bit |
| Maximum Settling Time | 15(Typ)us |
| Digital Interface Type | Serial (2-Wire, I2C) |
| Output Type | Voltage |
| Number of DAC Channels | 1 |
| Voltage Reference | External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP47A1T-A1E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.