8-bit Digital-to-Analog Converter (DAC) featuring a single function and serial input loading. This component boasts a 16µs settling time and operates within an extended temperature range of -40°C to 125°C, suitable for automotive applications. The device is housed in a 10-terminal PDSO package with dual terminal positioning, measuring 3mm in width and 3mm in length. A nominal supply voltage of 3V is required for operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47CVB02-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47CVB02-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.