Microchip MCP47DA1T-A0E/OT technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Taps | 65 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 64kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP47DA1T-A0E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.