
The MCP47DA1T-A1E/OT is a 1-channel digital potentiometer with a linear taper and 65 taps. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-6 package. The device is RoHS compliant and features an I2C interface. It is suitable for applications requiring a digital potentiometer with a high level of precision and flexibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47DA1T-A1E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47DA1T-A1E/OT technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Taps | 65 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 64kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP47DA1T-A1E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.