The MCP47FEB01A1-E/ST is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of R-PDSO-G8. The device is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. It operates over a temperature range of -40°C to 125°C and is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB01A1-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB01A1-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB01A1-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.