The MCP47FEB11A1T-E/ST is an 8-bit digital-to-analog converter with 10-bit resolution and a nominal supply voltage of 5V. It operates within a temperature range of -40 to 125 degrees Celsius and is suitable for automotive applications. The device has 8 terminals and a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. The converter has a maximum supply current of 0.5mA and is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB11A1T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB11A1T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB11A1T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.