The MCP47FEB11A2-E/ST is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It features a temperature grade of automotive and is packaged in a TSSOP-8 package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It meets the TS 16949 screening level and is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB11A2-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB11A2-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB11A2-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.