The MCP47FEB12A1T-E/ST is an 8-bit digital-to-analog converter with 10-bit resolution. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.7mA. The device is packaged in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length. The MCP47FEB12A1T-E/ST is rated for operation over a temperature range of -40°C to 125°C and is compliant with the TS 16949 screening level. It is suitable for use in automotive applications due to its automotive temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB12A1T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB12A1T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB12A1T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.