The MCP47FEB12A3T-E/ST is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.7mA. It is available in a TSSOP-8 package and is designed for use in automotive applications, with an operating temperature range of -40°C to 125°C. The device meets the TS 16949 screening level and is suitable for use in a variety of applications requiring high accuracy and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB12A3T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB12A3T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.7 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB12A3T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.