The MCP47FEB21A1-E/ST is a 12-bit digital-to-analog converter from Microchip, operating on a nominal 5V supply voltage with a maximum supply current of 0.5mA. This device is designed for automotive applications, with a temperature grade of AUTOMOTIVE and a screening level of TS 16949. It features a dual terminal position and is available in a TSSOP-8 package, measuring 3mm in width and 4.4mm in length. The MCP47FEB21A1-E/ST has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB21A1-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB21A1-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB21A1-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.