The MCP47FEB21A3-E/ST is a 12-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 0.5mA. It operates over a temperature range of -40°C to 125°C and is qualified to the TS 16949 automotive standard. The device is packaged in a TSSOP8 package with dimensions of 3mm width and 4.4mm length. It is a single-function device with 8 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FEB21A3-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FEB21A3-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FEB21A3-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.