The MCP47FVB02A1-E/ST is an 8-bit digital-to-analog converter with an operating temperature range of -40°C to 125°C. It features a dual terminal position and is packaged in a 3mm wide, 4.4mm long TSSOP-8 package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It has a single function and 8-bit resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB02A1-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB02A1-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB02A1-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.