The MCP47FVB02A1T-E/ST is an 8-bit digital-to-analog converter with a maximum operating temperature of 125°C. It has 8 terminals and is available in a TSSOP package. The converter operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a single function and supports 8-bit conversion. It is manufactured by Microchip.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB02A1T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB02A1T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB02A1T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.