The MCP47FVB02A3T-E/ST is a 10-bit digital-to-analog converter with 8 terminals in a dual terminal position. It operates within a temperature range of -40°C to 125°C and is packaged in a 3mm wide, 4.4mm long TSSOP package. This device is suitable for automotive applications and is a single-function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB02A3T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB02A3T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB02A3T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.