The MCP47FVB11A1-E/ST is a 10-bit digital-to-analog converter from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features an 8-pin TSSOP package. The converter has a single function and 10-bit resolution, making it suitable for various digital-to-analog conversion tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB11A1-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB11A1-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB11A1-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.