The MCP47FVB11A2-E/ST is a 10-bit digital-to-analog converter with an operating temperature range of -40°C to 125°C. It is available in an 8-pin TSSOP package. The device features a dual terminal position and is designed for automotive applications, meeting the Temperature Grade: AUTOMOTIVE standard. The converter is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB11A2-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB11A2-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB11A2-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.