The MCP47FVB22A2T-E/ST is a 12-bit digital-to-analog converter with an operating temperature range of -40°C to 125°C. It features a dual terminal position and is packaged in an 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. This device is suitable for automotive applications and is compliant with relevant specifications.
Checking distributor stock and pricing after the page loads.
Microchip MCP47FVB22A2T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.