The MCP47FVB22A3-E/ST is a 12-bit digital-to-analog converter with a maximum operating temperature of 125°C. It has 8 terminals and is available in a TSSOP-8 package. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The converter type is D/A and it has 1 function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP47FVB22A3-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP47FVB22A3-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP47FVB22A3-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.