
8-bit, single-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features 4.5µs settling time, 1 LSB integral nonlinearity, and 1 LSB full-scale error. Operates from a 2.7V to 5.5V supply, with a maximum supply current of 330µA. Packaged in a compact 3mm x 2mm DFN-8 surface-mount package with a height of 0.95mm.
Microchip MCP4801-E/MC technical specifications.
| Package/Case | DFN |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4801-E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
