
8-bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features SPI serial interface, 4.5µs settling time, and a 2.048V reference voltage. Operates from a 2.7V to 5.5V supply, with a typical supply current of 330µA. Packaged in an 8-pin MSOP with dimensions of 3mm x 3mm x 0.95mm, suitable for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP4801-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4801-E/MS technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4801-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
