Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4801T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4801T-E/SN technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4801T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
