
8-bit, 2-channel digital-to-analog converter (DAC) with SPI serial interface. Features a resistor-string architecture, bipolar voltage output, and a reference voltage of 2.048V. Operates with a supply voltage range of 2.7V to 6.5V and a typical supply current of 415uA. Integral nonlinearity is 1 LSB, with a settling time of 4.5us. Packaged in an 8-pin PDIP for through-hole mounting, this lead-free component is RoHS compliant and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4802-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4802-E/P technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 415uA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4802-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
