The MCP4802T-E/SN is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and an operating temperature range of -40°C to 125°C. It is available in an SOP8 package with a width of 3.9mm and a length of 4.9mm. This device is suitable for automotive applications and features a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Microchip MCP4802T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.