
10-bit Digital-to-Analog Converter (DAC) with a single channel, featuring SPI serial interface. This voltage output DAC offers a 4.5µs settling time and operates from a 2.7V to 5.5V supply. Integral nonlinearity is 3.5 LSB, with an input offset voltage of 820µV. Packaged in a lead-free PDIP, it supports a temperature range of -40°C to 125°C.
Microchip MCP4811-E/P technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Height | 0.195inch |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4811-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
