
The MCP4811T-E/MS is a single-channel, 10-bit digital-to-analog converter with SPI interface in an MSOP package. It operates over a temperature range of -40°C to 125°C and can supply up to 330uA. The device has a resolution of 10 bits and a settling time of 4.5us. The MCP4811T-E/MS is RoHS compliant and available in a package quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4811T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4811T-E/MS technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4811T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.