
10-bit, 2-channel Digital-to-Analog Converter (DAC) with resistor-string architecture. Features SPI serial interface, bipolar output polarity, and voltage output type. Operates from a 2.7V to 6.5V supply voltage with a typical 5.5V operating voltage. Offers a 2.048V reference voltage and a 4.5µs settling time. Housed in a through-hole PDIP package, this component is RoHS compliant and suitable for automotive applications with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4812-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4812-E/P technical specifications.
| Package/Case | PDIP |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reference Voltage | 2.048V |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 415uA |
| Supply Type | Single |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4812-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
