10-bit, 2-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features bipolar output polarity and voltage output type. Operates from a 2.7V to 6.5V supply voltage with a typical 5.5V operating voltage. Offers a 4.5µs settling time and a 3.5LSB integral nonlinearity. Packaged in a lead-free, RoHS-compliant SOIC surface mount package, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4812-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4812-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 415uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4812-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
