The MCP4812T-E/SN is a 10-bit digital-to-analog converter with a nominal supply voltage of 5V. It features an automotive temperature grade and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The device operates over a temperature range of -40°C to 125°C and has 8 terminals. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP4812T-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.