The MCP4821-E/MC is a 12-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and is packaged in a 3 x 2 mm, 0.90 mm height, plastic DFN-8. The device has 8 terminals and a single function. It operates within the industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4821-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4821-E/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4821-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.