
12-bit, 1-channel Digital-to-Analog Converter (DAC) with SPI serial interface. Features a resistor-string architecture and bipolar voltage output. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 330uA. Integral nonlinearity is 12 LSB, and settling time is 4.5us. Packaged in an 8-pin MSOP for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip MCP4821-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4821-E/MS technical specifications.
| Package/Case | MSOP |
| Differential Output | No |
| Height | 0.95mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 330uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4821-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
