12-bit, single-channel Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a 4.5µs settling time and a 143kS/s conversion rate. Operates from a 2.7V to 5.5V single supply and offers a 2.048V reference voltage. Packaged in a lead-free PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4821-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4821-E/P technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 143KS/s |
| Full Scale Error | 12LSB |
| Height | 0.195inch |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 330uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4821-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
