
12-bit, single-channel digital-to-analog converter (DAC) with SPI serial interface. Features a resistor-string architecture, bipolar output polarity, and voltage output type. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 330uA. Offers a settling time of 4.5us and an integral nonlinearity of 12 LSB. Packaged in a lead-free, RoHS-compliant 8-pin SOIC surface-mount package.
Sign in to ask questions about the Microchip MCP4821-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4821-E/SN technical specifications.
| Package/Case | SOIC |
| Height | 1.25mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 330uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Type | Single |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4821-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
