The MCP4821-E/SNVAO is a 12-bit dual digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V and is packaged in an 8-pin R-PDSO-G8 SOP. The device meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Microchip MCP4821-E/SNVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.