The MCP4821T-E/MC is a 12-bit dual digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and is available in an 8-pin HVSON package. The device features a dual DAC configuration with a single function and a pin count of 8. It is designed for use in a variety of applications, including data acquisition and control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4821T-E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4821T-E/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP4821T-E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.