12-bit, 2-channel digital-to-analog converter (DAC) with SPI serial interface. Features unipolar and bipolar output polarity, voltage output type, and a 2.048V reference voltage. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 415uA. Integral nonlinearity is 12 LSB, with an input offset voltage of 820uV. Settling time is 4.5us. Packaged in a through-hole 8-pin PDIP with dimensions of 9.4mm length, 6.35mm width, and 3.3mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP4822-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP4822-E/P technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Input Offset Voltage (Vos) | 820uV |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 4.5us |
| Supply Current | 415uA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP4822-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
