The MCP48FEB01-E/UN is an 8-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It is available in a TSSOP-10 package and operates over a temperature range of -40 to 125°C. The device is compliant with AEC-Q100 standards. It has 10 terminals and is designed for automotive applications.
Sign in to ask questions about the Microchip MCP48FEB01-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FEB01-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FEB01-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.