The MCP48FEB02T-E/UN is an 8-bit digital-to-analog converter with a single channel and a nominal supply voltage of 5.5V. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is packaged in a 10-pin MSOP package and is compliant with the TS 16949 screening level. It features a dual terminal position and is designed for use in a variety of applications requiring high-precision digital-to-analog conversion.
Sign in to ask questions about the Microchip MCP48FEB02T-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FEB02T-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FEB02T-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.