The MCP48FVB11-E/UN is a 10-bit digital-to-analog converter with a maximum operating temperature of 125°C and a JEDEC package code of S-PDSO-G10. It has 10 terminals and a dual terminal position. The device is rated for automotive temperature grade and has a width and length of 3mm. It is available in a 10-pin MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP48FVB11-E/UN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP48FVB11-E/UN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP48FVB11-E/UN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.